16-bit, single-channel successive approximation analog-to-digital converter (ADC) with a 250 kS/s conversion rate. Features SPI serial interface, bipolar/unipolar input polarity, and 92dB signal-to-noise ratio. Operates from a 4.75V to 5.25V supply, with a maximum power dissipation of 125mW. Integral nonlinearity is 3 LSB. Packaged in a 28-pin SSOP for surface mounting.
Texas Instruments ADS8519IDBG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 250KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 100mW |
| Power Dissipation | 125mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8519IDBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.