
12-bit, 8-channel simultaneous-sampling bipolar-input analog-to-digital converter (ADC) with a conversion rate of 650 kS/s. Features SPI and parallel interfaces, offering 0.5 LSB differential nonlinearity and 0.75 LSB integral nonlinearity. Operates from a 2.7V to 5.5V supply voltage with a maximum power dissipation of 430.1mW. Packaged in a 64-LQFP with gold contact plating, this lead-free and RoHS-compliant component is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments ADS8528SPMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8528SPMR technical specifications.
| Package/Case | LQFP |
| Contact Plating | Gold |
| Conversion Rate | 650KS/s |
| Differential Nonlinearity | 0.5LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | SPI, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 430.1mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Elements | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 335mW |
| Power Dissipation | 287.1mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 650KS/s |
| Signal to Noise Ratio (SNR) | 73.9dB |
| Spurious-free dynamic range (SFDR) | 92dB |
| Supply Type | Analog, Digital, Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8528SPMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
