
12-bit, 8-channel simultaneous-sampling analog-to-digital converter (ADC) with bipolar input. Features a 650 kS/s conversion rate, 0.5 LSB DNL, and 0.75 LSB INL. Operates from a 2.7V to 5.5V supply, with a power consumption of 335mW. Offers SPI and parallel interfaces, with a 73.9dB SNR and 92dB SFDR. Packaged in a 64-VQFN with gold contact plating, suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS8528SRGCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8528SRGCR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 650KS/s |
| Differential Nonlinearity | 0.5LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | SPI, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 430.1mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 335mW |
| Power Dissipation | 287.1mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 650KS/s |
| Signal to Noise Ratio (SNR) | 73.9dB |
| Spurious-free dynamic range (SFDR) | 92dB |
| Supply Type | Analog, Digital, Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8528SRGCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
