
12-Bit 8-Channel Simultaneous-Sampling Bipolar-Input ADC, featuring 650 kS/s conversion rate and SPI/Parallel interface. Offers 0.5 LSB DNL and 0.75 LSB INL, with a 73.9 dB SNR and 92 dB SFDR. Operates with a dual supply voltage up to 15V, from 2.7V to 5.5V minimum and maximum DC supply. Housed in a 64-VQFN package with gold contact plating, suitable for -40°C to 125°C operating temperatures.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS8528SRGCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8528SRGCT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 650KS/s |
| Differential Nonlinearity | 0.5LSB |
| Dual Supply Voltage | 15V |
| Height | 0.95mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | SPI, Parallel |
| Lead Free | Lead Free |
| Length | 9.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 430.1mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Inputs | 8 |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Polarity | Bipolar |
| Power Consumption | 335mW |
| Power Dissipation | 287.1mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 650KS/s |
| Signal to Noise Ratio (SNR) | 73.9dB |
| Spurious-free dynamic range (SFDR) | 92dB |
| Supply Current | 37.9mA |
| Supply Type | Dual |
| Width | 9.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8528SRGCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
