
14-bit, 8-channel simultaneous-sampling analog-to-digital converter (ADC) featuring bipolar inputs. Achieves 600 kS/s conversion rate with 1 LSB differential and integral nonlinearity. Offers 85dB signal-to-noise ratio and 92dB spurious-free dynamic range. Operates from a 2.7V to 5.5V supply voltage, with a maximum power dissipation of 419.1mW. Supports SPI and parallel interfaces, packaged in a 64-LQFP with gold contact plating.
Sign in to ask questions about the Texas Instruments ADS8548SPMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8548SPMR technical specifications.
| Package/Case | LQFP |
| Contact Plating | Gold |
| Conversion Rate | 600KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 419.1mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 14 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Elements | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 335mW |
| Power Dissipation | 279.7mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 600KS/s |
| Signal to Noise Ratio (SNR) | 85dB |
| Spurious-free dynamic range (SFDR) | 92dB |
| Supply Type | Analog, Digital, Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8548SPMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
