
16-bit, 6-channel simultaneous-sampling Analog-to-Digital Converter (ADC) with a 630 kS/s sampling rate. Features 91.5dB Signal to Noise Ratio (SNR) and 95dB Spurious-free dynamic range (SFDR), with an Integral Nonlinearity (INL) of 4 LSB. Operates with a supply voltage range of 2.7V to 5.5V, consuming 335mW of power. Interface options include SPI and Parallel, housed in a lead-free, gold-plated LQFP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS8555SPMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8555SPMR technical specifications.
| Package/Case | LQFP |
| Contact Plating | Gold |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 298.5mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 6 |
| Number of Analog Inputs | 6 |
| Number of Bits | 16 |
| Number of Converters | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 335mW |
| Power Dissipation | 251.7mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 630KS/s |
| Signal to Noise Ratio (SNR) | 91.5dB |
| Spurious-free dynamic range (SFDR) | 95dB |
| Supply Type | Dual, Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8555SPMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
