
16-bit, 6-channel Analog-to-Digital Converter (ADC) featuring a 630 kS/s sampling rate and 91.5dB Signal-to-Noise Ratio (SNR). This SAR ADC offers bipolar input polarity and supports both SPI and parallel interfaces. Operating with dual supply voltages up to 16.5V and a minimum DC supply of 2.7V, it boasts a maximum power dissipation of 298.5mW. Packaged in a 64-pin LQFP with gold contact plating, this lead-free component is designed for surface-mount termination and operates across a temperature range of -40°C to 125°C.
Texas Instruments ADS8556IPM technical specifications.
| Package/Case | LQFP |
| Contact Plating | Gold |
| Conversion Rate | 630KS/s |
| Dual Supply Voltage | 16.5V |
| Height | 1.45mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Parallel |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 298.5mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 6 |
| Number of Analog Inputs | 6 |
| Number of Bits | 16 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Number of Elements | 6 |
| Number of Inputs | 6 |
| Package Quantity | 160 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 335mW |
| Power Dissipation | 251.7mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 630KS/s |
| Signal to Noise Ratio (SNR) | 91.5dB |
| Spurious-free dynamic range (SFDR) | 95dB |
| Supply Current | 30mA |
| Supply Type | Dual, Analog, Digital |
| Termination | SMD/SMT |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8556IPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
