
16-bit, 6-channel simultaneous-sampling Analog-to-Digital Converter (ADC) with a 630kSPS conversion rate. Features single-ended bipolar inputs and SPI/Parallel interface. Operates from a 2.7V to 5.5V supply voltage, with a maximum power dissipation of 298.5mW. Offers 91.5dB Signal-to-Noise Ratio (SNR) and 95dB Spurious-free dynamic range (SFDR). Packaged in a 64-LQFP with gold contact plating, suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS8556IPMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8556IPMR technical specifications.
| Package/Case | LQFP |
| Contact Plating | Gold |
| Conversion Rate | 630KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 298.5mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 6 |
| Number of Bits | 16 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Number of Elements | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 335mW |
| Power Dissipation | 251.7mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 630KS/s |
| Signal to Noise Ratio (SNR) | 91.5dB |
| Spurious-free dynamic range (SFDR) | 95dB |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8556IPMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
