
14-Bit, 6-Channel Simultaneous-Sampling Analog-to-Digital Converter (ADC) with a 670 kSPS conversion rate. Features include 1 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), 85dB Signal-to-Noise Ratio (SNR), and 92dB Spurious-free dynamic range (SFDR). Operates with dual supply voltages up to 16.5V and a maximum supply voltage of 5.5V, with a minimum of 2.7V. Interface options include SPI and Parallel. Packaged in a 64-LQFP with gold contact plating, this component supports a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments ADS8557IPM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8557IPM technical specifications.
| Package/Case | LQFP |
| Contact Plating | Gold |
| Conversion Rate | 670KS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 16.5V |
| Height | 1.45mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Parallel |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 303mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 6 |
| Number of Analog Inputs | 6 |
| Number of Bits | 14 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Number of Elements | 6 |
| Number of Inputs | 6 |
| Package Quantity | 160 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 335mW |
| Power Dissipation | 253.2mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 670KS/s |
| Signal to Noise Ratio (SNR) | 85dB |
| Spurious-free dynamic range (SFDR) | 92dB |
| Supply Current | 14mA |
| Supply Type | Dual, Analog, Digital |
| Termination | SMD/SMT |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8557IPM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
