
12-Bit, 6-channel simultaneous-sampling Analog-to-Digital Converter (ADC) with a 730kS/s conversion rate. Features include 0.5LSB Differential Nonlinearity (DNL) and 0.75LSB Integral Nonlinearity (INL). Operates with a dual supply voltage up to 16.5V and a maximum supply voltage of 5.5V, with a minimum of 2.7V. Interface options include SPI and Parallel. Housed in a 64-LQFP package with gold contact plating, this RoHS compliant component operates from -40°C to 125°C.
Texas Instruments ADS8558IPM technical specifications.
| Package/Case | LQFP |
| Contact Plating | Gold |
| Conversion Rate | 730KS/s |
| Differential Nonlinearity | 0.5LSB |
| Dual Supply Voltage | 16.5V |
| Height | 1.45mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | SPI, Parallel |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 262.2mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 6 |
| Number of Analog Inputs | 6 |
| Number of Bits | 12 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Number of Inputs | 6 |
| Package Quantity | 160 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 335mW |
| Power Dissipation | 262.2mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 730KS/s |
| Signal to Noise Ratio (SNR) | 73.9dB |
| Spurious-free dynamic range (SFDR) | 92dB |
| Supply Current | 14mA |
| Supply Type | Dual |
| Termination | SMD/SMT |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8558IPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
