
Simultaneous-sampling 12-bit analog-to-digital converter (ADC) featuring a 730 kSPS conversion rate and 6 analog input channels. Offers 0.5 LSB differential nonlinearity and 0.75 LSB integral nonlinearity. Supports SPI and parallel interfaces with a bipolar input type. Operates from a 2.7V to 5.5V supply voltage range and is housed in a 64-LQFP package with gold contact plating. This RoHS compliant component is suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS8558IPMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8558IPMR technical specifications.
| Package/Case | LQFP |
| Contact Plating | Gold |
| Conversion Rate | 730KS/s |
| Differential Nonlinearity | 0.5LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | SPI, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 318mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Number of A/D Converters | 6 |
| Number of Analog Inputs | 6 |
| Number of Bits | 12 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 335mW |
| Power Dissipation | 262.2mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 730KS/s |
| Signal to Noise Ratio (SNR) | 73.9dB |
| Spurious-free dynamic range (SFDR) | 92dB |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8558IPMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
