
16-bit, 8-channel simultaneous-sampling SAR Analog-to-Digital Converter (ADC) featuring bipolar input with a conversion rate of 510 kS/s. Offers 91.5dB Signal to Noise Ratio (SNR) and 95dB Spurious-free dynamic range (SFDR). Operates with dual supply voltages up to 15V and a minimum DC supply of 2.7V, with a maximum of 5.5V. Housed in a 64-LQFP package with gold contact plating, this RoHS compliant component supports SPI and Parallel interfaces and operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS8568SPM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8568SPM technical specifications.
| Package/Case | LQFP |
| Contact Plating | Gold |
| Conversion Rate | 510KS/s |
| Dual Supply Voltage | 15V |
| Height | 1.45mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 4.5LSB |
| Interface | SPI, Parallel |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 389.4mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Elements | 8 |
| Number of Inputs | 8 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 335mW |
| Power Dissipation | 259.7mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 510KS/s |
| Signal to Noise Ratio (SNR) | 91.5dB |
| Spurious-free dynamic range (SFDR) | 95dB |
| Supply Current | 36.6mA |
| Supply Type | Analog, Digital, Dual |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8568SPM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
