
16-bit, 8-channel simultaneous-sampling SAR ADC with bipolar input. Features a 510 kS/s conversion rate, SPI and parallel interface, and a 91.5dB SNR. Operates from a 2.7V to 5.5V supply voltage, with a maximum power dissipation of 389.4mW. Packaged in a 64-LQFP with gold contact plating, this lead-free and RoHS compliant component is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments ADS8568SPMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8568SPMR technical specifications.
| Package/Case | LQFP |
| Contact Plating | Gold |
| Conversion Rate | 510KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 4.5LSB |
| Interface | SPI, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 389.4mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Elements | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 335mW |
| Power Dissipation | 259.7mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Signal to Noise Ratio (SNR) | 91.5dB |
| Spurious-free dynamic range (SFDR) | 95dB |
| Supply Type | Analog, Digital, Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8568SPMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
