The ADS8586SIPM is a 16-bit successive approximation analog-to-digital converter (ADC) with a nominal supply voltage of 5V and a maximum supply current of 19.8mA. It is packaged in a 64-pin LFQFP package and operates over a temperature range of -40°C to 125°C. The ADC has a maximum analog input voltage of 10V and a minimum analog input voltage of -10V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS8586SIPM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8586SIPM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 19.8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.3 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS8586SIPM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.