The ADS8586SIPMR is a 16-bit successive approximation analog-to-digital converter with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 64 terminals and a quad terminal position. The device is packaged in a 10mm by 10mm LQFP-64 package. It operates on a nominal supply voltage of 5V, with a minimum supply voltage of 2.3V and a maximum supply current of 19.8mA. The ADC can accept analog input voltages between -10V and 10V.
Texas Instruments ADS8586SIPMR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 19.8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.3 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS8586SIPMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.