
The ADS8588HIPM is a 16-bit successive approximation analog-to-digital converter from Texas Instruments. It operates over a supply voltage range of 2.3V to 5V and has a maximum supply current of 30.8mA. This device features a quad terminal position and is packaged in a 10mm x 10mm PQFP-64. The ADS8588HIPM is designed for automotive applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Texas Instruments ADS8588HIPM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 30.8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.3 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS8588HIPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.