
12-bit, 8-channel Analog-to-Digital Converter (ADC) with a 1MS/s conversion rate. Features software-selectable input ranges for bipolar and unipolar signals, a single-ended input type, and SPI interface. Operates across a wide temperature range of -40°C to 125°C with a supply voltage from 1.65V to 5.25V. Offers 1.5LSB integral nonlinearity and 8LSB full-scale error, with 71.8dB signal-to-noise ratio and 83dB spurious-free dynamic range. Packaged in a 24-VQFN with gold contact plating, this RoHS compliant component is supplied on cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS8638SRGER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8638SRGER technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 1MS/s |
| Full Scale Error | 8LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 14.45mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 3.1mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 14.4mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 71.8dB |
| Spurious-free dynamic range (SFDR) | 83dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8638SRGER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
