The ADS8661IPW is a 12-bit successive approximation analog-to-digital converter with a supply voltage range of 1.65V to 5V and a maximum supply current of 9mA. It is packaged in a TSSOP-16 package and has a temperature grade of AUTOMOTIVE. The device operates over a temperature range of -40°C to 125°C and has an analog input voltage range of -12.888V to 12.888V.
Texas Instruments ADS8661IPW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 9 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 12.888 |
| Analog Input Voltage-Min | -12.888 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS8661IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.