The ADS8665IPWR is a 12-bit successive approximation analog-to-digital converter (ADC) with a supply voltage range of 1.65V to 5.5V. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has 16 terminals and is available in a 16-pin TSSOP package. The ADS8665IPWR is designed for automotive applications and has a supply current of up to 9mA.
Texas Instruments ADS8665IPWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 9 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 12.888 |
| Analog Input Voltage-Min | -12.888 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS8665IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.