12-bit, 8-channel successive approximation analog-to-digital converter (ADC) operating at up to 500 kSPS. Features bipolar analog input voltage range from -10.24V to +10.24V. Designed for 5V nominal supply operation with a minimum of 1.65V. Housed in a 38-terminal, 4.4mm x 9.7mm TSSOP package. Automotive temperature grade, with an operating temperature range of -40°C to +125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS8668IDBTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8668IDBTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 38 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G38 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 16 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10.24 |
| Analog Input Voltage-Min | -10.24 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS8668IDBTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.