The ADS8678IDBTR is a 14-bit successive approximation analog-to-digital converter (ADC) from Texas Instruments. It operates over a supply voltage range of 1.65V to 5V and has a maximum supply current of 16mA. The device is packaged in a TSSOP-38 package and is suitable for use in automotive applications, with a temperature grade of AUTOMOTIVE. The ADC has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Texas Instruments ADS8678IDBTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 38 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G38 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 16 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 14 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10.24 |
| Analog Input Voltage-Min | -10.24 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS8678IDBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.