
The ADS8681IPW is a 16-bit successive approximation analog-to-digital converter with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply current of 10.5mA. The device is available in a TSSOP-16 package and is suitable for automotive applications. The ADC accepts analog input voltages up to 12.288V and as low as -12.288V. It is a single-function device with 16 terminals and a dual terminal position.
Texas Instruments ADS8681IPW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 10.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 12.288 |
| Analog Input Voltage-Min | -12.288 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS8681IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.