
16-bit, 1-MSPS, single-channel Successive Approximation Analog-to-Digital Converter (ADC) featuring programmable input ranges of ±12.288V, ±10V, ±6V, ±5V, and ±2.5V on a +5V supply. Operates with a minimum supply voltage of 1.65V and a maximum supply current of 10.5mA. Housed in a 16-terminal TSSOP package with dimensions of 5mm length and 4.4mm width. Designed for automotive temperature grades, with an operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments ADS8681IPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8681IPWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 10.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 12.288 |
| Analog Input Voltage-Min | -12.288 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS8681IPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.