
16-bit, 4-channel successive approximation analog-to-digital converter (ADC) operating at up to 500 kSPS. Features programmable input ranges of ±10V, ±5V, and ±2.5V, with an alarm function on a +5V supply. Housed in a 38-terminal, 4.4mm width x 9.7mm length TSSOP package. Automotive temperature grade, with a minimum operating temperature of -40°C and a maximum of 125°C. Maximum supply current is 16mA, with a nominal supply voltage of 5V and a minimum of 1.65V.
Texas Instruments ADS8684AIDBT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 38 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G38 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 16 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10.24 |
| Analog Input Voltage-Min | -10.24 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS8684AIDBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.