
The ADS8684AIDBTR is a 16-bit successive approximation analog-to-digital converter from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is available in a TSSOP-38 package. The device has a nominal supply voltage of 5V and a maximum supply current of 16mA. It can handle analog input voltages between -10.24V and 10.24V.
Texas Instruments ADS8684AIDBTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 38 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G38 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 16 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10.24 |
| Analog Input Voltage-Min | -10.24 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS8684AIDBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.