16-bit, 500-kSPS, single-channel Successive Approximation Analog-to-Digital Converter (ADC) with programmable input ranges of ±12.288V, ±10V, ±6V, ±5V, and ±2.5V. Operates from a 5V supply with a minimum of 1.65V. Features a maximum operating temperature of 125°C and a minimum of -40°C, housed in a 16-terminal TSSOP package.
Sign in to ask questions about the Texas Instruments ADS8685IPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8685IPWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 10.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 12.288 |
| Analog Input Voltage-Min | -12.288 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS8685IPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.