
16-bit, 8-channel successive approximation analog-to-digital converter (ADC) operating at up to 500 kSPS. Features bipolar analog input voltage range from -10.24V to +10.24V with a 5V nominal supply. Designed for automotive temperature grades, with a maximum operating temperature of 125°C and a minimum of -40°C. Housed in a 38-terminal TSSOP package with dimensions of 9.7mm length and 4.4mm width.
Sign in to ask questions about the Texas Instruments ADS8688AIDBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8688AIDBT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 38 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G38 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 16 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10.24 |
| Analog Input Voltage-Min | -10.24 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS8688AIDBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.