The ADS8689IPW is a 16-bit successive approximation analog-to-digital converter from Texas Instruments. It operates over a temperature range of -40°C to 125°C and has a nominal supply voltage of 5V. The device has a maximum supply current of 10.5mA and can handle analog input voltages up to 12.288V. The ADS8689IPW is available in a 16-pin TSSOP package.
Sign in to ask questions about the Texas Instruments ADS8689IPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8689IPW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 10.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 12.288 |
| Analog Input Voltage-Min | -12.288 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS8689IPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.