
16-bit, 1-channel successive approximation analog-to-digital converter (ADC) operating at up to 100 kSPS. Features programmable input ranges of ±12.288V, ±10.24V, ±6.144V, ±5.12V, or ±2.56V on a +5V supply. This automotive-grade component offers a wide operating temperature range from -40°C to 125°C and is housed in a 16-terminal TSSOP package. Maximum supply current is 10.5mA with a minimum supply voltage of 1.65V.
Sign in to ask questions about the Texas Instruments ADS8689IPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8689IPWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 10.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 12.288 |
| Analog Input Voltage-Min | -12.288 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS8689IPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.