The ADS8694IDBTR is an 18-bit successive approximation analog-to-digital converter (ADC) with a supply voltage range of 1.65V to 5.5V and a maximum supply current of 16mA. It is available in a TSSOP-38 package and is rated for operation from -40°C to 125°C. The ADC is suitable for use in automotive applications, as indicated by its temperature grade of AUTOMOTIVE. The device has 38 terminals and a dual terminal position. Its dimensions are 4.4mm in width and 9.7mm in length.
Texas Instruments ADS8694IDBTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 38 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G38 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 16 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 18 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10.24 |
| Analog Input Voltage-Min | -10.24 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS8694IDBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.