16-bit, 1-MSPS, successive approximation analog-to-digital converter (ADC) with a single-ended analog input range of 0V to 5V. Features SPI and daisy-chain communication interfaces. Operates from a 1.65V to 3V supply voltage with a maximum supply current of 2.4mA. Packaged in a 10-terminal, 3mm x 3mm S-PDSO-N10 (10-VSON) dual-position package. Industrial temperature grade operation from -40°C to 85°C.
Texas Instruments ADS8860IDRCT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2.4 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS8860IDRCT to view detailed technical specifications.
No datasheet is available for this part.