The ADS8861IDGS is a 16-bit successive approximation analog-to-digital converter (ADC) with a nominal supply voltage of 3V and a maximum supply current of 2.4mA. It operates over a temperature range of -40 to 85°C and has a pin count of 10. The device is packaged in a 10-pin TSSOP package with a width and length of 3mm. The ADC has a maximum analog input voltage of 5V and a minimum analog input voltage of -2.5V.
Texas Instruments ADS8861IDGS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2.4 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS8861IDGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.