
16-bit, 1-MSPS, single-channel Successive Approximation Analog-to-Digital Converter (ADC). Features true-differential input, SPI interface, and daisy-chain capability. Operates with a supply voltage range of 1.65V to 3V, consuming a maximum of 2.4mA. Supports analog input voltages from -2.5V to 5V. Packaged in a 10-terminal, 3x3mm S-PDSO-G10 (10-VSSOP) with an industrial temperature grade (-40°C to 85°C).
Sign in to ask questions about the Texas Instruments ADS8861IDGSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8861IDGSR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2.4 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS8861IDGSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.