16-bit, 680-kSPS, single-channel Successive Approximation Analog-to-Digital Converter (ADC) with a single-ended input and SPI interface. Features a 10-terminal, 3mm x 3mm S-PDSO-G10 package. Operates from a 1.65V to 3V supply voltage with a maximum supply current of 1.8mA. Supports analog input voltages from 0V to 5V. Industrial temperature grade, rated for -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADS8862IDGS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8862IDGS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1.8 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS8862IDGS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.