The ADS8864IDRCT is a 16-bit successive approximation analog-to-digital converter with a supply voltage range of 1.65V to 3.6V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is packaged in a 10-pin HVSON package with a width of 3mm and a length of 3mm. It operates on a supply current of up to 1.2mA and has an analog input voltage range of 0 to 5V. The ADS8864IDRCT is an industrial-grade device, suitable for use in high-temperature environments.
Texas Instruments ADS8864IDRCT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1.2 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS8864IDRCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.