
16-bit, 100-kSPS, single-channel successive approximation analog-to-digital converter (ADC) with a single-ended analog input range of 0V to 5V. Features an SPI interface for digital communication and daisy-chain capability. Operates from a 1.65V to 3V supply voltage with a maximum supply current of 0.4mA. Packaged in a 10-terminal, 3mm x 3mm S-PDSO-G10 (10-VSSOP) JEDEC package, suitable for industrial temperature ranges from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADS8866IDGSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8866IDGSR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.4 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS8866IDGSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.