16-bit, 100-kSPS, single-channel successive approximation analog-to-digital converter (ADC) with a single-ended input and SPI interface. Features a 10-VSON package with 10 terminals, operating from a 1.65V to 3V supply. Supports analog input voltages from 0V to 5V and an industrial temperature grade of -40°C to 85°C. Includes daisy-chain capability and a maximum supply current of 0.4mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS8866IDRCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8866IDRCR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.4 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS8866IDRCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.