16-bit, 100-kSPS, single-channel successive approximation analog-to-digital converter (ADC) with a single-ended input and SPI interface. Features a 10-VSON package with 10 terminals, operating from a 1.65V to 3V supply. Supports analog input voltages from 0V to 5V and operates across an industrial temperature range of -40°C to 85°C. Includes daisy-chain capability for expanded system integration.
Texas Instruments ADS8866IDRCT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.4 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS8866IDRCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.