16-bit, 100-kSPS, single-channel successive approximation analog-to-digital converter (ADC) featuring a true-differential input and SPI interface with daisy-chain capability. Operates from a 1.65V to 3V supply, accepting analog input voltages from -2.5V to 5V. Housed in a 10-terminal, 3mm x 3mm S-PDSO-G10 package, this industrial-grade component offers a maximum operating temperature of 85°C and a minimum of -40°C, with a maximum supply current of 0.4mA.
Sign in to ask questions about the Texas Instruments ADS8867IDGSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8867IDGSR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.4 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS8867IDGSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.