18-bit, 1-MSPS, single-channel Successive Approximation Analog-to-Digital Converter (ADC) featuring a true-differential input and SPI interface. Operates with a supply voltage range of 1.65V to 3V, drawing a maximum supply current of 2.4mA. Accepts analog input voltages from -2.5V to 5V. Housed in a 10-terminal, 3mm x 3mm S-PDSO-G10 package, this industrial-grade component is rated for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments ADS8881IDGS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8881IDGS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2.4 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 18 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS8881IDGS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.