18-bit, 1-MSPS Successive Approximation Analog-to-Digital Converter (ADC) featuring a true-differential input and SPI interface. This 1-channel IC operates from a 1.65V to 3V supply, with a maximum supply current of 2.4mA. The device supports analog input voltages from -2.5V to 5V and is housed in a 10-terminal, 3mm x 3mm S-PDSO-N10 package. Designed for industrial temperature ranges (-40°C to 85°C), it offers daisy-chain functionality.
Texas Instruments ADS8881IDRCR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2.4 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 18 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS8881IDRCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.