The ADS8900BRGER is a 20-bit successive approximation analog-to-digital converter from Texas Instruments. It operates over a supply voltage range of 1.65V to 5.2V and has a maximum supply current of 5.8mA. The device is packaged in a 24-pin HVQCCN package and is suitable for automotive applications, with an operating temperature range of -40°C to 125°C.
Texas Instruments ADS8900BRGER technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 5.8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 20 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.2 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS8900BRGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.