The ADS8902BRGER is a 24-bit successive approximation analog-to-digital converter with a maximum operating temperature of 125°C. It has 24 terminals and is available in a quad terminal position. The device is packaged in a JEDEC S-PQCC-N24 package with dimensions of 4mm width and 4mm length. It operates within a supply voltage range of 1.65V to 5V and draws a maximum supply current of 5.8mA. The ADC can handle analog input voltages between -2.5V and 5.2V.
Texas Instruments ADS8902BRGER technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 5.8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 20 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.2 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS8902BRGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.