The ADS8904BRGER is a 20-bit successive approximation analog-to-digital converter (ADC) from Texas Instruments. It operates over a supply voltage range of 1.65V to 5.2V and can withstand temperatures up to 125°C. The device has 24 terminals and is packaged in a 4mm x 4mm HVQCCN package. It is designed for use in automotive applications and has a maximum supply current of 5.8mA.
Texas Instruments ADS8904BRGER technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 5.8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 20 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.2 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS8904BRGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.