20-bit, 250-kSPS, 1-channel Successive Approximation Analog-to-Digital Converter (ADC) featuring an internal voltage reference buffer and LDO. Operates with a nominal supply voltage of 5V, ranging from 1.65V to 5V, and supports analog input voltages from -2.5V to 5.2V. This automotive-grade component is housed in a 24-terminal, 4x4mm QUAD JEDEC S-PQCC-N24 package, with a maximum operating temperature of 125°C and a minimum of -40°C. Includes an enhanced SPI interface and a maximum supply current of 5.8mA.
Texas Instruments ADS8904BRGET technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 5.8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 20 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.2 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS8904BRGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.