
10-bit, 20 MSPS Analog-to-Digital Converter (ADC) with a unipolar input and differential nonlinearity of 1 LSB. Features a sampling rate of 20 MS/s, integral nonlinearity of 3.5 LSB, and a signal-to-noise ratio of 49 dB. Operates with a single supply voltage range of 2.7V to 3.7V and consumes 54mW of power. Packaged in a 28-SSOP with gold contact plating, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments ADS900E technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 20000KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 66mW |
| Max Supply Voltage (DC) | 3.7V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 3.7V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 54mW |
| Power Dissipation | 54mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 20MS/s |
| Series | SpeedPlus™ |
| Signal to Noise Ratio (SNR) | 49dB |
| Spurious-free dynamic range (SFDR) | 53dB |
| Supply Current | 18mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS900E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
