
10-bit, 20 MSPS Analog-to-Digital Converter (ADC) with a unipolar, differential input. Features a 1 LSB differential nonlinearity and 3.5 LSB integral nonlinearity. Operates with a single supply voltage between 2.7V and 3.7V, consuming a maximum of 66mW. Packaged in a 28-SSOP with gold contact plating, suitable for operation from -40°C to 85°C. Offers a 49dB signal-to-noise ratio and 53dB spurious-free dynamic range.
Texas Instruments ADS900E/1K technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 20000KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 66mW |
| Max Supply Voltage (DC) | 3.7V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 3.7V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 18mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 54mW |
| Power Dissipation | 54mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000000S/s |
| Signal to Noise Ratio (SNR) | 49dB |
| Spurious-free dynamic range (SFDR) | 53dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS900E/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
