
10-bit, 1-channel Analog-to-Digital Converter (ADC) with a 20MS/s sampling rate. Features differential input, parallel interface, and a 49dB Signal-to-Noise Ratio (SNR). Operates from a 2.7V to 3.7V single supply, with a maximum power dissipation of 66mW. Integral Nonlinearity (INL) is 3.5LSB, and Spurious-free dynamic range (SFDR) is 53dB. Packaged in a 28-lead SSOP.
Sign in to ask questions about the Texas Instruments ADS900EG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS900EG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 20000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 52mW |
| Max Supply Voltage (DC) | 3.7V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 3.7V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 18mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 54mW |
| Power Dissipation | 66mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 20MS/s |
| Series | SpeedPlus™ |
| Signal to Noise Ratio (SNR) | 49dB |
| Spurious-free dynamic range (SFDR) | 53dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS900EG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
