10-bit, 20 MS/s Analog-to-Digital Converter (ADC) with a single analog input. Features a parallel interface, 53dB Signal-to-Noise Ratio (SNR), and 50dB Spurious-free dynamic range (SFDR). Operates with a single 3V supply voltage and offers low power consumption of 49mW. Integral Nonlinearity (INL) is 3.5 LSB, and Differential Nonlinearity (DNL) is 1 LSB. Packaged in a 28-SSOP with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments ADS901E technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Max Supply Voltage (DC) | 3V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.7V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 16mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 49mW |
| Power Dissipation | 49mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 20MS/s |
| Series | SpeedPlus™ |
| Signal to Noise Ratio (SNR) | 53dB |
| Spurious-free dynamic range (SFDR) | 50dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS901E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
