
Texas Instruments ADS901E/1K technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 20000KS/s |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Max Supply Voltage | 3.7V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 49mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000000S/s |
| Signal to Noise Ratio (SNR) | 62dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS901E/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
